TruComponents 41028 Cable mount Self-adhesive Ø8.90mm Ecru 1pcs

MPN
41028
EAN-13
2050004887419
Order Code
04-1028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.326
25+ £0.309
50+ £0.295
100+ £0.281
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,863 in stock

TruComponents ecru self-adhesive mini cable mount for securing cables to small components. Cable capacity of up to 8.9mm. The cable is simply pressed into the clip to secure in position.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 8.90mm
Bundle Ø range 8.90 mm (max)
Fastening method Self-adhesive
Height 11.2mm
Width 11.9mm

Reviews

Be the first to submit a review

Trustpilot