TruComponents 41013 Cable mount Ø4.80mm 4x thread Blk 1pcs

Image Representative of Range

TruComponents 41013 Cable mount Ø4.80mm 4x thread Blk 1pcs

MPN
41013
EAN-13
2050004883695
Order Code
04-1013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.140
50+ £0.134
100+ £0.128
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,938 in stock

This 26 x 26mm self-adhesive base can be used to hold cable ties with which the items to be bundled are secured. The mounting base, can be threaded from all 4 sides.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 4.80mm
Bundle Ø range 4.80 mm (max)
Dimensions (L x B) 27 x 27mm
Length 26mm
Width 26mm

Reviews

Be the first to submit a review

Trustpilot