TruComponents 41011 Cable mount Ø4.80mm 4x thread Clear 1pcs

Image Representative of Range

TruComponents 41011 Cable mount Ø4.80mm 4x thread Clear 1pcs

MPN
41011
EAN-13
2050004875010
Order Code
04-1011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.155
50+ £0.148
100+ £0.141
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,911 in stock

This 26 x 26mm self-adhesive base can be used to hold cable ties with which the items to be bundled are secured. The mounting base, can be threaded from all 4 sides.
Type Cable Mount
Material Polyamide 6.6
Colour Transparent
Bundle Ø (max.) 4.80mm
Bundle Ø range 4.80 mm (max)
Dimensions (L x B) 26 x 26mm
Length 26mm
Width 26mm

Reviews

Be the first to submit a review

Trustpilot