TruComponents 41009 Cable mount 4x thread Blk 50pcs

MPN
41009
EAN-13
4016139261034
Order Code
04-1009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.54
5+ £8.07
10+ £7.64
25+ £7.26
50+ £6.92
100+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 189 in stock

These 25 x 25mm adhesive bases can be used to hold cable ties with which the items to be bundled are secured. Supplied in a pack of 50 pieces.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Dimensions (L x B) 25 x 25mm
Length 25mm
Maximum Temperature +70°C
Min. temperature -20°C
Width 25mm

Reviews

Be the first to submit a review

Trustpilot