TruComponents 41006 Cable mount Adhesive/Scr fixing Ø22mm + strap Ecru 1pcs

MPN
41006
EAN-13
2050004885590
Order Code
04-1006
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.33
5+ £1.25
10+ £1.19
25+ £1.13
50+ £1.08
100+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,410 in stock

The TruComponents WCT-85, is a versatile cable mount featuring both self-adhesive and screw fixing options. Designed in an ecru colour, it supports a maximum bundle diameter of 22 mm and includes a strap for secure fastening, that is re-openable, making it ideal for organising cables in various settings. Suitable for use in electronics, office environments, and home installations, this adhesive cable fastener has excellent bond strength and enables tidy cable management.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 22mm
Bundle Ø range 22 mm (max)
Height 30mm
Length 85mm
Width 21mm

Reviews

Be the first to submit a review

Trustpilot