TruComponents 41001 Cable clips Ø5mm Wh (matt) 100pcs

MPN
41001
EAN-13
4016139260969
Order Code
04-1001
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.31
5+ £2.19
10+ £2.07
25+ £1.97
50+ £1.87
100+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The TruComponents cable clips in matte white are a practical solution for securely fastening cables and wires. These nail clip brackets are designed to accommodate a maximum diameter of 5mm and provide a reliable hold suitable for both indoor and outdoor use. Made from high-quality polyethylene, these nail cable clips are durable and weather resistant. With a length of 20mm, they are ideal for various applications, where secure and neat cable installation is required. Supplied in a pack of 100 pieces.
Type Cable Clips
Material Polyethylene (PE)
Colour White
Bundle Ø (max.) 5mm
Bundle Ø range 5 mm (max)
Length (nail) 20mm

Reviews

Be the first to submit a review

Trustpilot