TruComponents 40994 Pre-printed Cable marker 2 OD 4-5.10mm

MPN
40994
EAN-13
4016139323596
Order Code
04-0994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.54
5+ £1.44
10+ £1.34
25+ £1.26
50+ £1.19
100+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The TruComponents TC-MB2/2203 pre-printed cable marker is an essential tool for identifying cables with an outside diameter range of 4 to 5.10 mm. This heat shrink product, distinguished by its clear and legible imprint, is designed to provide robust and durable labelling solutions in industrial and EMC environments. Common applications include the organisation and management of cabling systems in electrical installations, offering an efficient and reliable method for ensuring clear identification and streamlined cable processing.
Type Pre-printed cable marker
Colour Orange
Material Polyamide
Colour-coded Yes
Halogen-free Yes
Height 5.3mm
Imprint 2
Length 4mm
Max Cable Diameter 5.10mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 10
Outside diameter range 4 up to 5.10mm
Series MB1
Suitable for outside Ø (min.) 4mm

Reviews

Be the first to submit a review

Trustpilot