TruComponents 40976 Pre-printed Cable marker 0 - 9/L/N/R/S/T/PE/+/- OD 2-5mm

MPN
40976
EAN-13
4016139255828
Order Code
04-0976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.43
5+ £18.09
10+ £16.92
25+ £15.90
50+ £14.99
100+ £14.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The TruComponents ECMKS-2 pre-printed cable marker is a white, single wire identification set containing 250 pieces. Designed for cables with an outer diameter ranging from 2 to 5 mm, it features printed identifiers including numbers 0 to 9 and letters L, N, R, S, T, PE, and symbols +/-. Ideal for professional cable marking and management, this product is particularly useful in industrial settings for ensuring precise and quick cable identification, thereby enhancing efficiency.
Type Pre-printed cable marker
Colour Various
Material PVC
Colour-coded Yes
Max Cable Diameter 5mm
Maximum Temperature +105°C
Min. temperature -65°C
Number of labels 250
Outside diameter range 2 up to 5mm
Series ConGrip
Suitable for outside Ø (min.) 2mm

Reviews

Be the first to submit a review

Trustpilot