TruComponents 40973 Cable marker 0 - 9/A/E/L/N/R/S/T/-/+ OD 1-3mm 545007

MPN
40973
EAN-13
4016139225975
Order Code
04-0973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.06
5+ £9.37
10+ £8.76
25+ £8.23
50+ £7.76
100+ £7.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

The TruComponents ECMKP-1 pre-printed cable marker set is a versatile and efficient solution for cable identification. Available in a multi-coloured design, the markers are imprinted with characters 0 to 9, as well as A, E, L, N, R, S, T, and symbols, making them ideal for labelling cables in complex electrical systems. Designed for use with cables with an outer diameter of 1-3mm.
Type Pre-printed cable marker
Colour Various
Material PVC
Colour-coded Yes
Max Cable Diameter 3mm
Maximum Temperature +105°C
Min. temperature -65°C
Number of labels 100
Outside diameter range 1 up to 3mm
Series ConGrip
Suitable for outside Ø (min.) 1mm

Reviews

Be the first to submit a review

Trustpilot