TruComponents 40969 Spiral tube 4 up to 50mm Colourless 5m

Image Representative of Range

TruComponents 40969 Spiral tube 4 up to 50mm Colourless 5m

MPN
40969
EAN-13
4016139149790
Order Code
04-0969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £4.33
5+ £4.05
10+ £3.80
25+ £3.58
50+ £3.39
100+ £3.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

Tru Components 40969 Spiral Tube is designed for versatile applications, particularly in organizing and protecting wires and cables. This Colourless spiral tube measures up to 50 mm in diameter and comes in a 5-meter length, making it suitable for a range of uses in both home and industrial environments
Diameter 4 up to 50mm
Colour Colourless
Length 5m
Material Polyethylene (PE)
Type Spiral Tube
Maximum Temperature +65°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot