TruComponents 40959 Spiral Tube 20mm (max) Black 30m

Image Representative of Range

TruComponents 40959 Spiral Tube 20mm (max) Black 30m

MPN
40959
EAN-13
4016139324357
Order Code
04-0959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £43.54
5+ £40.73
10+ £38.26
25+ £36.08
50+ £34.13
100+ £32.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

For fast and simple cable bundling. Tru Components 40959 Spiral Tube is designed for effective cable management and protection, measuring 20mm at its maximum diameter and available in a length of 30 meters. This flexible and durable spiral tube is ideal for organizing and shielding electrical cables and wires, helping to prevent wear and tear while maintaining a neat appearance
Diameter 20 mm (max)
Colour Black
Length 30m
Material Polyethylene (PE)
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot