TruComponents 40948 Threading tools 20mm (max) Black 1pc

MPN
40948
EAN-13
2050004981797
Order Code
04-0948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.86
5+ £1.74
10+ £1.64
25+ £1.54
50+ £1.46
100+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

For the simplified introduction of cables in cable protection hoses.
Type Threading Tools
Bundle Ø (max.) 20mm
Bundle Ø range 20 mm (max)
Colour Black
Material Polypropylene
Maximum Operating Temperature +80°C
Maximum Temperature +80°C
Min. temperature 0°C

Reviews

Be the first to submit a review

Trustpilot