TruComponents 40947 Threading tools 15mm (max) Black 1pc

MPN
40947
EAN-13
2050004981780
Order Code
04-0947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.07
5+ £1.94
10+ £1.82
25+ £1.72
50+ £1.63
100+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

For the simplified introduction of cables in cable protection hoses. Tru Components 40947 is a high-quality threading tool designed for precision work, accommodating a maximum diameter of 15mm. It features a robust black finish that enhances durability and resistance to wear, making it suitable for a variety of threading applications in both professional and DIY projects.
Type Threading Tools
Bundle Ø (max.) 15mm
Bundle Ø range 15 mm (max)
Colour Black
Material Polypropylene
Maximum Operating Temperature +80°C
Maximum Temperature +80°C
Min. temperature 0°C

Reviews

Be the first to submit a review

Trustpilot