TruComponents 40946 Threading tools 8mm (max) Black 1pc

MPN
40946
EAN-13
2050004981773
Order Code
04-0946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.26
5+ £2.12
10+ £1.98
25+ £1.87
50+ £1.77
100+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

For the simplified introduction of cables in cable protection hoses. Tru Components 40946 is a high-quality threading tool designed for precision and efficiency in various threading applications. This tool is suitable for use with materials such as metal, plastic, and wood, offering maximum threading capacity of 8mm
Type Threading Tools
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Colour Black
Material Polypropylene
Maximum Operating Temperature +80°C
Maximum Temperature +80°C
Min. temperature 0°C

Reviews

Be the first to submit a review

Trustpilot