TruComponents 40944 Spiral Tube 25mm (max) Silver /m

Image Representative of Range

TruComponents 40944 Spiral Tube 25mm (max) Silver /m

MPN
40944
EAN-13
2050004981759
Order Code
04-0944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
2+ £3.08
5+ £2.88
10+ £2.71
25+ £2.55
50+ £2.41
100+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

For fast and simple cable bundling. Tru Components 40944 Spiral Tube is a versatile and practical solution designed for various organizational and protection needs. With a maximum diameter of 25mm, this silver-Coloured spiral tube is ideal for bundling and shielding cables, wires, or other elongated items, ensuring they remain neatly arranged and secure from damage or tangling
Diameter 25 mm (max)
Colour Silver
Length Sold Per Metre
Material Polypropylene
Type Spiral Tube
Max. length sold by the metre 20m
Maximum Temperature +80°C
Min. temperature 0°C

Reviews

Be the first to submit a review

Trustpilot