TruComponents 40943 Spiral tube 20mm (max) Silver /m

Image Representative of Range

TruComponents 40943 Spiral tube 20mm (max) Silver /m

MPN
40943
EAN-13
2050004981742
Order Code
04-0943
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
2+ £2.55
5+ £2.38
10+ £2.24
25+ £2.11
50+ £2.00
100+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

For fast and simple cable bundling. Tru Components 40943 is a spiral tube designed for various applications requiring flexible conduit solutions. With a maximum diameter of 20mm, this silver-Coloured tube offers a combination of durability and versatility, making it suitable for organizing and protecting wires and cables in both residential and professional settings. Crafted from high-quality materials, the spiral structure allows for easy insertion of multiple cables while maintaining a tidy appearance
Diameter 20 mm (max)
Colour Silver
Length Sold Per Metre
Material Polypropylene
Type Spiral Tube
Max. length sold by the metre 30m

Reviews

Be the first to submit a review

Trustpilot