TruComponents 40856 Spiral tube 8mm (max) White 5m

Image Representative of Range

TruComponents 40856 Spiral tube 8mm (max) White 5m

MPN
40856
EAN-13
4016139322735
Order Code
04-0856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £7.67
5+ £7.18
10+ £6.74
25+ £6.36
50+ £6.01
100+ £5.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Tru Components 40856 Spiral Tube is designed to provide effective cable management and organization for various applications. This product features an 8mm maximum diameter and comes in a length of 5 meters, making it suitable for bundling and protecting multiple cables or wires
Diameter 8 mm (max)
Colour White
Length 5m
Material Polypropylene
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot