TruComponents 40832 Spiral tube 2.50 up to 15mm Colourless /m

Image Representative of Range

TruComponents 40832 Spiral tube 2.50 up to 15mm Colourless /m

MPN
40832
EAN-13
2050004981346
Order Code
04-0832
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
10+ £0.378
25+ £0.357
50+ £0.338
100+ £0.320
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 206 in stock

For fast cable bundling. Tru Components 40832 Spiral Tube is a versatile and practical solution designed for various applications, featuring a diameter range from 2.50 mm up to 15 mm. This colourless, flexible tubing is ideal for use in electrical insulation and protection of wiring in various environments.
Diameter 2.50 up to 15mm
Colour Colourless
Length Sold Per Metre
Material Polyethylene (PE)
Type Spiral Tube
Max. length sold by the metre 30m

Reviews

Be the first to submit a review

Trustpilot