TruComponents 40825 Spiral tube 20 up to 100mm Colourless 10m

Image Representative of Range

TruComponents 40825 Spiral tube 20 up to 100mm Colourless 10m

MPN
40825
EAN-13
4016139322612
Order Code
04-0825
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £11.62
5+ £10.87
10+ £10.21
25+ £9.63
50+ £9.11
100+ £8.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

For fast cable bundling. Tru Components 40825 Spiral Tube is a versatile protective sleeve designed for bundling and safeguarding cables and wires. Measuring 20mm to 100mm in diameter and available in a 10-meter length, this colourless spiral tube is ideal for a variety of applications, including automotive, electrical, and DIY projects
Diameter 20 up to 100mm
Colour Colourless
Length 10m
Material Polyethylene (PE)
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot