TruComponents 40813 Spiral tube 9 up to 32mm Colourless 10m

Image Representative of Range

TruComponents 40813 Spiral tube 9 up to 32mm Colourless 10m

MPN
40813
EAN-13
4016139322551
Order Code
04-0813
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £6.46
5+ £6.04
10+ £5.67
25+ £5.35
50+ £5.06
100+ £4.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

For fast cable bundling. Tru Components 40813 Spiral Tube is a versatile and durable product designed for a variety of applications, particularly in cable management and protection. This Colourless spiral tubing is available in a length of 10 meters and accommodates cable diameters ranging from 9 mm to 32 mm.
Diameter 9 up to 32mm
Colour Colourless
Length 10m
Material Polyethylene (PE)
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot