TruComponents 40807 Spiral tube 6 up to 30mm Black 10m

Image Representative of Range

TruComponents 40807 Spiral tube 6 up to 30mm Black 10m

MPN
40807
EAN-13
4016139322520
Order Code
04-0807
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £4.76
5+ £4.45
10+ £4.19
25+ £3.95
50+ £3.73
100+ £3.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 370 in stock

For fast cable bundling. Tru Components 40807 Spiral Tube is a versatile cable management solution designed to organize and protect wires and cables in various applications. This tube is available in a black Colour, offering a sleek and professional appearance while hiding unsightly cables. The spiral design allows for easy installation and flexibility, accommodating cables with diameters ranging from 6mm up to 30mm.
Diameter 6 up to 30mm
Colour Black
Length 10m
Material Polyethylene (PE)
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot