TruComponents 40739 Spiral tube 6 up to 30mm Colourless 10m

Image Representative of Range

TruComponents 40739 Spiral tube 6 up to 30mm Colourless 10m

MPN
40739
EAN-13
4016139322513
Order Code
04-0739
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £5.13
5+ £4.81
10+ £4.52
25+ £4.26
50+ £4.03
100+ £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 326 in stock

For fast cable bundling. Tru Components 40739 Spiral Tube is a versatile and flexible protective solution designed for organizing and safeguarding cables and wires. Measuring 6mm in diameter and available in lengths of up to 30mm, this Colourless tube is ideal for various applications, ensuring neat cable management and protection against wear and tear
Diameter 6 up to 30mm
Colour Colourless
Length 10m
Material Polyethylene (PE)
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot