TruComponents 40733 Cable tie 240mm 7.60mm Blk UV-proof 100pcs

MPN
40733
EAN-13
4064161160566
Order Code
04-0733
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.51
5+ £12.74
10+ £12.05
25+ £11.43
50+ £11.14
100+ £10.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 154 in stock

TruComponents 40733 TC-9379636 Cable Tie is a robust and versatile solution for securing cables and wires. Measuring 240 mm in length and 7.60 mm in width, these black cable ties are UV-proof, ensuring durability even in outdoor environments. Made from high-quality polyamide 6.6, they can withstand temperatures ranging from -40°C to +85°C. The internal teeth provide a secure grip, while the slightly bent tip allows for easy insertion. Each pack contains 100 cable ties, making it an ideal choice for both professional and DIY applications.
Length 240mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Max. bundle diameter 61mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot