TruComponents 40704 Cable tie 385mm 4.80mm Yel 100pcs

Image Representative of Range

TruComponents 40704 Cable tie 385mm 4.80mm Yel 100pcs

MPN
40704
EAN-13
4053199525010
Order Code
04-0704
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £11.77
5+ £11.10
10+ £10.50
25+ £9.96
50+ £9.71
100+ £9.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 213 in stock

TruComponents 40704 Cable Ties. Measuring 385mm in length and 4.80mm in width, these durable yellow cable ties are perfect for managing cables, wires, and securing various items around the home, office, or workshop. Crafted from high-quality materials, they offer strong tensile strength and reliable performance, ensuring your cables stay neat and secure for any project
Length 385mm
Width 4.80mm
Colour Yellow
Material Nylon
Type Cable Ties
Gearing Inside

Reviews

Be the first to submit a review

Trustpilot