TruComponents 40703 Cable tie 203mm 4.60mm Ecru 1000pcs

Image Representative of Range

TruComponents 40703 Cable tie 203mm 4.60mm Ecru 1000pcs

MPN
40703
EAN-13
4053199523986
Order Code
04-0703
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £25.57
5+ £24.11
10+ £22.81
25+ £21.64
50+ £21.10
100+ £20.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

TruComponents 40703 Cable Tie, offering unbeatable reliability for all your bundling needs. Each durable, ecru-Coloured tie measures 203mm in length and 4.60mm in width, ensuring a secure hold for various applications from home projects to professional environments
Length 203mm
Width 4.60mm
Colour Ecru
Material Nylon
Type Cable Ties
Gearing Inside

Reviews

Be the first to submit a review

Trustpilot