TruComponents 40699 Cable tie 385mm 4.80mm Blk 100pcs

Image Representative of Range

TruComponents 40699 Cable tie 385mm 4.80mm Blk 100pcs

MPN
40699
EAN-13
4053199523931
Order Code
04-0699
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £8.72
5+ £8.22
10+ £7.78
25+ £7.38
50+ £7.20
100+ £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

TruComponents 40699 Cable Ties. Measuring a robust 385mm in length and 4.80mm in width, these durable black cable ties are perfect for securing and managing cables, wires, and other items in a variety of settings, from home workshops to professional environments
Length 385mm
Width 4.80mm
Colour Black
Material Nylon
Type Cable Ties
Gearing Inside

Reviews

Be the first to submit a review

Trustpilot