TruComponents 40698 Cable tie 203mm 4.60mm Blk 100pcs

Image Representative of Range

TruComponents 40698 Cable tie 203mm 4.60mm Blk 100pcs

MPN
40698
EAN-13
4053199523924
Order Code
04-0698
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
2+ £3.05
5+ £2.88
10+ £2.72
25+ £2.58
50+ £2.52
100+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 214 in stock

TruComponents Cable Ties. Each pack contains 100 durable black cable ties, measuring 203mm in length and 4.60mm in width, perfect for securing cables, wires, and other items in both home and professional environments
Length 203mm
Width 4.60mm
Colour Black
Material Nylon
Type Cable Ties
Gearing Inside

Reviews

Be the first to submit a review

Trustpilot