TruComponents 40693 Cable tie 130mm 4.8mm Blk Wing lock/UV/Chem-res 100pcs

MPN
40693
EAN-13
4064161334974
Order Code
04-0693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
2+ £2.74
5+ £2.59
10+ £2.45
25+ £2.32
50+ £2.26
100+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 494 in stock

TruComponents 40693 Cable Tie. Designed for durability and ease of use, these 130mm x 4.8mm black wing lock cable ties are perfect for both indoor and outdoor applications
Length 130mm
Width 4.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties Flammability rating: V2, Plenum rated: AH-2
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot