TruComponents 40691 Cable tie 155mm 3.6mm Blk Wing lock/UV/Chem-res 100pcs

MPN
40691
EAN-13
4064161334950
Order Code
04-0691
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
3+ £1.76
5+ £1.66
10+ £1.57
25+ £1.49
50+ £1.45
100+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 430 in stock

TruComponents 40691 Black Wing Lock Cable Ties, measuring 155mm x 3.6mm, engineered for durability and resilience. Each pack includes 100 high-quality ties designed to withstand UV exposure and harsh chemical environments, making them perfect for both indoor and outdoor applications
Length 155mm
Width 3.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties Flammability rating: V2, Plenum rated: AH-2
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot