TruComponents 40627 Cable tie 100mm 4.8mm Ecru Wing lock/Chem-res 100pcs

MPN
40627
EAN-13
4064161334912
Order Code
04-0627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
2+ £2.40
5+ £2.26
10+ £2.14
25+ £2.03
50+ £1.98
100+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 433 in stock

TruComponents 40627 Cable Ties. Measuring 100mm in length and 4.8mm in width, these ecru-coloured cable ties are not just aesthetically pleasing; they are engineered with a wing lock design for superior grip and durability
Length 100mm
Width 4.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Fire protection properties Flammability rating: V2, Plenum rated: AH-2
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot