TruComponents 40621 Cable tie 3.6mm Blk UV-proof 1000 pc(s)

MPN
40621
EAN-13
4260732286462
Order Code
04-0621
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £19.22
5+ £18.13
10+ £17.14
25+ £16.27
50+ £15.86
100+ £15.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

TruComponents 40621 Cable Ties. These disposable cable ties made from plastic are an indispensable tool in today's world of technology, electronics and mechanics. An affordable and reliable connection and bundling element extends beyond fixing and bundling cables and cable harnesses. Made of highly pure polyamide, these are very stable and can withstand even the roughest conditions, under moisture or UV exposure. Contents: 300 x cable ties length 100 mm/ width 3.6 mm, black 300 x cable ties length 150 mm/ width 3.6 mm, black 200 x cable ties length 200 mm/ width 3.6 mm, black 100 x cable ties length 250 mm/ width 3.6 mm, black 100 x cable ties length 300 mm/ width 3.6 mm, black.
Length Various
Width 3.6mm
Colour Black
Material Polyamide
Type Cable tie set
Cable tie features UV-proof
Gearing Inside
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot