TruComponents 40616 Screw mounted cable ties 200mm 4.8 Ecru Chem-res 100pcs

Image Representative of Range

TruComponents 40616 Screw mounted cable ties 200mm 4.8 Ecru Chem-res 100pcs

MPN
40616
EAN-13
4064161325767
Order Code
04-0616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.21
5+ £3.03
10+ £2.87
25+ £2.72
50+ £2.65
100+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

TruComponents 40616 Screw Mounted Cable Ties, designed for durability and versatility. Measuring 200mm in length and 4.8mm in width, these ecru cable ties are perfect for both indoor and outdoor applications, featuring a chemical-resistant construction that withstands harsh environments.
Length 200mm
Width 4.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Max. bundle diameter 49.8mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot