TruComponents 40614 Metal barb cable ties 370mm 4.8mm Blk Chem/UV-res 100pcs

MPN
40614
EAN-13
4064161325743
Order Code
04-0614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.94
5+ £8.43
10+ £7.97
25+ £7.56
50+ £7.37
100+ £7.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 124 in stock

TruComponents 40614 Metal Barb Cable Ties. Measuring 370mm in length and 4.8mm in width, these ties are crafted from high-quality materials, ensuring exceptional durability and resistance to chemicals and UV exposure
Length 370mm
Width 4.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Max. bundle diameter 103.5mm
Maximum Temperature 85°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot