TruComponents 40610 Metal barb cable ties 370mm 7mm Ecru Chem-res 100pcs

MPN
40610
EAN-13
4064161325705
Order Code
04-0610
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.00
5+ £14.15
10+ £13.38
25+ £12.70
50+ £12.38
100+ £12.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

TruComponents 40610 Metal Barb Cable Ties – the perfect solution for all your cable management needs. Each pack includes 100 durable 370mm x 7mm ecru-Coloured ties, designed to securely hold your cables in place while blending seamlessly into your surroundings
Length 370mm
Width 7mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Max. bundle diameter 103.5mm
Maximum Temperature 85°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot