TruComponents 40609 Screw mounted cable ties 400mm 7.6 Blk Chem/UV-res 100pcs

MPN
40609
EAN-13
4064161325699
Order Code
04-0609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.80
5+ £13.01
10+ £12.31
25+ £11.68
50+ £11.39
100+ £11.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

TruComponents 40609 Screw Mounted Cable Ties. Perfect for industrial and outdoor applications, these robust 400mm x 7.6mm ties are designed to withstand harsh environments thanks to their chemical and UV resistance
Length 400mm
Width 7.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Max. bundle diameter 109.2mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot