TruComponents 40607 Screw mounted cable ties 400mm 7.6 Ecru Chem-res 100pcs

MPN
40607
EAN-13
4064161325675
Order Code
04-0607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.80
5+ £13.01
10+ £12.31
25+ £11.68
50+ £11.39
100+ £11.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

TruComponents 40607 Screw Mounted Cable Ties, measuring 400mm and featuring a robust 7.6mm width.
Length 400mm
Width 7.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Max. bundle diameter 109.2mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot