TruComponents 40603 Metal barb cable ties 300mm 4.8mm Ecru Chem-res 100pcs

MPN
40603
EAN-13
4064161325644
Order Code
04-0603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.91
5+ £7.45
10+ £7.06
25+ £6.69
50+ £6.53
100+ £6.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 268 in stock

TruComponents 40603 Cable Ties. Designed for durability and versatility, these ties are perfect for both professional and personal applications, ensuring that your cables, wires, and equipment remain neat and secure
Length 300mm
Width 4.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Max. bundle diameter 81mm
Maximum Temperature 85°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot