TruComponents 40601 Metal barb cable ties 140mm 3.6mm Ecru Chem-res 100pcs

MPN
40601
EAN-13
4064161325620
Order Code
04-0601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.86
5+ £3.64
10+ £3.44
25+ £3.26
50+ £3.18
100+ £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

TruComponents 40601 Cable Ties. Designed for durability and reliability, each pack includes 100 ties, perfect for both professional and personal use
Length 140mm
Width 3.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Max. bundle diameter 33mm
Maximum Temperature 85°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot