TruComponents 40598 Metal barb cable ties 140mm 3.6mm Blk Chem/UV-res 100pcs

MPN
40598
EAN-13
4064161325606
Order Code
04-0598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £4.02
5+ £3.79
10+ £3.58
25+ £3.40
50+ £3.31
100+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

TruComponents Metal Barb Cable Ties. Designed for durability and resilience, these 140mm x 3.6mm cable ties are crafted from high-quality materials, ensuring resistance to chemicals and UV rays—perfect for both indoor and outdoor use.
Length 140mm
Width 3.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Max. bundle diameter 33mm
Maximum Temperature 85°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot