TruComponents 40594 Stainless steel ties 290mm 4.6mm AISI 316 10pcs

Image Representative of Range

TruComponents 40594 Stainless steel ties 290mm 4.6mm AISI 316 10pcs

MPN
40594
EAN-13
4064161323718
Order Code
04-0594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
2+ £2.01
5+ £1.90
10+ £1.79
25+ £1.70
50+ £1.66
100+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 491 in stock

TruComponents 40594 Stainless Steel Ties. Crafted from premium AISI 316 stainless steel, these 290mm x 4.6mm ties offer unmatched strength and durability, making them perfect for marine, outdoor, and industrial applications
Length 290mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Material (details) AISI 316
Max. bundle diameter 90.6mm
Maximum Temperature 300°C
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot