TruComponents 40592 Stainless steel ties 290mm 4.6mm AISI 304 Coated 10pcs

Image Representative of Range

TruComponents 40592 Stainless steel ties 290mm 4.6mm AISI 304 Coated 10pcs

MPN
40592
EAN-13
4064161323695
Order Code
04-0592
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
2+ £2.09
5+ £1.97
10+ £1.87
25+ £1.77
50+ £1.73
100+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 479 in stock

TruComponents 40592 Stainless Steel Ties – your ultimate solution for robust, reliable fastening. Made from high-quality AISI 304 stainless steel, these 290mm long ties are designed to withstand the harshest conditions while resisting corrosion and wear
Length 290mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Cable tie features Coated
Material (details) AISI 304
Max. bundle diameter 90.6mm
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot