TruComponents 40590 Stainless steel ties 290mm 4.6mm AISI 304 10pcs

Image Representative of Range

TruComponents 40590 Stainless steel ties 290mm 4.6mm AISI 304 10pcs

MPN
40590
EAN-13
4064161323671
Order Code
04-0590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
3+ £1.58
5+ £1.49
10+ £1.41
25+ £1.34
50+ £1.31
100+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 357 in stock

TruComponents 40590 Stainless Steel Ties, measuring 290mm in length and 4.6mm in width. Crafted from high-quality AISI 304 stainless steel, these ties offer exceptional corrosion resistance, making them perfect for both indoor and outdoor applications
Length 290mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Material (details) AISI 304
Max. bundle diameter 90.6mm
Maximum Temperature 300°C
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot