TruComponents 40586 Stainless steel ties 520mm 7.9mm AISI 316 Coated 100pcs

Image Representative of Range

TruComponents 40586 Stainless steel ties 520mm 7.9mm AISI 316 Coated 100pcs

MPN
40586
EAN-13
4064161323633
Order Code
04-0586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £59.68
5+ £56.27
10+ £53.23
25+ £50.50
50+ £49.24
100+ £48.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TruComponents 40586 Stainless Steel Ties, measuring 520mm in length and 7.9mm in width, crafted from premium AISI 316 stainless steel. With a protective coating for enhanced resistance to corrosion, these ties are perfect for both indoor and outdoor applications, ensuring lasting reliability in even the toughest environments
Length 520mm
Width 7.9mm
Material Stainless steel
Type Stainless Steel
Cable tie features Coated
Material (details) AISI 316
Max. bundle diameter 163.8mm
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot