TruComponents 40585 Stainless steel ties 360mm 7.9mm AISI 316 Coated 100pcs

Image Representative of Range

TruComponents 40585 Stainless steel ties 360mm 7.9mm AISI 316 Coated 100pcs

MPN
40585
EAN-13
4064161323626
Order Code
04-0585
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £46.10
5+ £43.47
10+ £41.12
25+ £39.01
50+ £38.03
100+ £37.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

TruComponents 40585 Stainless Steel Ties, crafted from high-quality AISI 316 stainless steel for unparalleled durability and corrosion resistance. Measuring 360mm in length and 7.9mm in width, these ties are perfect for a variety of applications, whether in construction, automotive, or marine environments
Length 360mm
Width 7.9mm
Material Stainless steel
Type Stainless Steel
Cable tie features Coated
Material (details) AISI 316
Max. bundle diameter 112.8mm
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot