TruComponents 40583 Stainless steel ties 200mm 7.9mm AISI 316 Coated 100pcs

Image Representative of Range

TruComponents 40583 Stainless steel ties 200mm 7.9mm AISI 316 Coated 100pcs

MPN
40583
EAN-13
4064161323602
Order Code
04-0583
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £31.56
5+ £29.75
10+ £28.14
25+ £26.70
50+ £26.03
100+ £25.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

TruComponents 40583 Stainless Steel Ties, designed for durability and performance in even the harshest environments
Length 200mm
Width 7.9mm
Material Stainless steel
Type Stainless Steel
Cable tie features Coated
Material (details) AISI 316
Max. bundle diameter 61.9mm
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot