TruComponents 40582 Stainless steel ties 840mm 4.6mm AISI 316 Coated 100pcs

Image Representative of Range

TruComponents 40582 Stainless steel ties 840mm 4.6mm AISI 316 Coated 100pcs

MPN
40582
EAN-13
4064161323596
Order Code
04-0582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £55.81
5+ £52.62
10+ £49.77
25+ £47.22
50+ £46.04
100+ £44.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

TruComponents Stainless Steel Ties. Measuring a robust 840mm in length and 4.6mm in width, these ties are crafted from high-quality AISI 316 stainless steel, ensuring exceptional strength and corrosion resistance—perfect for marine, industrial, and outdoor applications.
Length 840mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Cable tie features Coated
Material (details) AISI 316
Max. bundle diameter 265.7mm
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot