TruComponents 40581 Stainless steel ties 680mm 4.6mm AISI 316 Coated 100pcs

Image Representative of Range

TruComponents 40581 Stainless steel ties 680mm 4.6mm AISI 316 Coated 100pcs

MPN
40581
EAN-13
4064161323589
Order Code
04-0581
Country of Origin
China
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £46.69
5+ £44.02
10+ £41.64
25+ £39.51
50+ £38.52
100+ £37.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

TruComponents 40581 Stainless Steel Ties. Measuring a robust 680mm in length and 4.6mm in diameter, these ties are crafted from premium AISI 316 stainless steel, ensuring exceptional durability and corrosion resistance in even the harshest environments.
Length 680mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Cable tie features Coated
Material (details) AISI 316
Max. bundle diameter 214.8mm
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot