TruComponents 40574 Stainless steel ties 680mm 7.9mm AISI 316 100pcs

Image Representative of Range

TruComponents 40574 Stainless steel ties 680mm 7.9mm AISI 316 100pcs

MPN
40574
EAN-13
4064161323527
Order Code
04-0574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £56.64
5+ £53.40
10+ £50.51
25+ £47.92
50+ £46.73
100+ £45.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

TruComponents 40574 Stainless Steel Ties (680mm x 7.9mm, AISI 316) are the perfect choice for your needs. Made from premium AISI 316 stainless steel, these 100 pieces are designed to withstand harsh environments, offering exceptional strength, corrosion resistance, and longevity
Length 680mm
Width 7.9mm
Material Stainless steel
Type Stainless Steel
Material (details) AISI 316
Max. bundle diameter 214.8mm
Maximum Temperature 300°C
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot