TruComponents 40572 Stainless steel ties 520mm 7.9mm AISI 316 100pcs

Image Representative of Range

TruComponents 40572 Stainless steel ties 520mm 7.9mm AISI 316 100pcs

MPN
40572
EAN-13
4064161323510
Order Code
04-0572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £47.49
5+ £44.78
10+ £42.36
25+ £40.19
50+ £39.18
100+ £38.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

TruComponents 40572 Stainless Steel Ties. Crafted from high-quality AISI 316 stainless steel, these 520mm long and 7.9mm wide ties are perfect for marine, industrial, and outdoor applications where corrosion resistance is paramount
Length 520mm
Width 7.9mm
Material Stainless steel
Type Stainless Steel
Material (details) AISI 316
Max. bundle diameter 163.8mm
Maximum Temperature 300°C
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot