TruComponents 40557 Stainless steel ties 840mm 4.6mm AISI 316 100pcs

Image Representative of Range

TruComponents 40557 Stainless steel ties 840mm 4.6mm AISI 316 100pcs

MPN
40557
EAN-13
4064161323473
Order Code
04-0557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £40.99
5+ £38.65
10+ £36.56
25+ £34.69
50+ £33.82
100+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

TruComponents 40557 Stainless Steel Ties. Crafted from AISI 316 stainless steel, these durable ties offer excellent corrosion resistance, making them perfect for both indoor and outdoor applications.
Length 840mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Material (details) AISI 316
Max. bundle diameter 265.7mm
Maximum Temperature 300°C
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot